107695 | Riegler
Hydraulic coupling, L 64.2 mm, 200 bar, brass, for hose, 107695
Order No.: 63G2261
EAN: 4047322061292
MPN:
107695
246.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.6750 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6750 €
2 pcs.
36.8424 €
3 pcs.
34.6528 €
*incl. VAT plus shipping costs
Subject to prior sale
Hydraulic coupling, 107695, Riegler
Hydraulic coupling, both sides sealing, for liquid media acc. to ISO 7241, B Series.
Applications
- Machine and plant engineering
- Manufacturing industry
- Chemical / pharmaceutical industry
- Automotive
- Food technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G3/8 | |
| Pressure | 200 bar | |
| Material | brass | |
| Length | 64.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |