107693 | Riegler
Hydraulic coupling, L 48.5 mm, 250 bar, brass, for hose, 107693
Order No.: 63G2259
EAN: 4047322061278
MPN:
107693
246.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8115 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
24.81 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8115 €
3 pcs.
23.6334 €
5 pcs.
22.2292 €
7 pcs.
20.9797 €
*incl. VAT plus shipping costs
Subject to prior sale
Hydraulic coupling, 107693, Riegler
Hydraulic coupling, both sides sealing, for liquid media acc. to ISO 7241, B Series.
Applications
- Machine and plant engineering
- Manufacturing industry
- Chemical / pharmaceutical industry
- Automotive
- Food technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G1/8 | |
| Pressure | 250 bar | |
| Material | brass | |
| Length | 48.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |