107696 | Riegler
Hydraulic coupling, L 76 mm, 150 bar, brass, for hose, 107696
Order No.: 63G2262
EAN: 4047322061308
MPN:
107696
246.04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1597 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
47.16 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1597 €
2 pcs.
45.1129 €
3 pcs.
43.2446 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G1/2 | |
| Pressure | 150 bar | |
| Material | brass | |
| Length | 76 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |