107694 | Riegler
Hydraulic coupling, L 57.6 mm, 200 bar, brass, for hose, 107694
Order No.: 63G2260
EAN: 4047322061285
MPN:
107694
246.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6199 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6199 €
3 pcs.
26.3109 €
5 pcs.
24.7401 €
7 pcs.
23.3597 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hydraulic coupling | |
| Thread size | G1/4 | |
| Pressure | 200 bar | |
| Material | brass | |
| Length | 57.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |