107652 | Riegler
Nipple, L 39 mm, 35 bar, brass, for jacks, 107652
Order No.: 63G3314
EAN: 4047322061957
MPN:
107652
247.68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6858 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
3 pcs.
11.1146 €
5 pcs.
10.5910 €
7 pcs.
9.9722 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 39 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |