107657 | Riegler
Nipple, L 40 mm, 35 bar, brass, for jacks, 107657
Order No.: 63G3319
EAN: 4047322062008
MPN:
107657
247.73
This item is no longer available.
As an alternative, we recommend the following item:
Nipple, L 39 mm, 35 bar, brass, for jacks, 137005
Order No.: 64G0561
Manufacturer: Riegler
per pc. 10.8647 € *
Captive nipple, 107657, Riegler
One-hand quick disconnect coupling with a large bore. Different media can be connected safely and non-interchangeably even when space is restricted, thanks to the colour-coded coupling and plug and the different coupling profile defined for each of the four colours; only coupling and plug of the same colour fit together.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 40 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |