107647 | Riegler

Nipple, L 39 mm, 35 bar, brass, for jacks, 107647

Order No.: 63G3310
EAN: 4047322061902
MPN:
107647
247.63
107647 Riegler Fittings and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Nipple, L 38 mm, 35 bar, brass, for jacks, 137060
Nipple, L 38 mm, 35 bar, brass, for jacks, 137060
Order No.: 64G0552
Manufacturer: Riegler
per pc. 10.8647 € *

Captive nipple, 107647, Riegler

One-hand quick disconnect coupling with a large bore. Different media can be connected safely and non-interchangeably even when space is restricted, thanks to the colour-coded coupling and plug and the different coupling profile defined for each of the four colours; only coupling and plug of the same colour fit together.

Applications

  • Pneumatic system
  • Machine and plant engineering
  • Measurement
  • Monitoring and control systems
  • Manufacturing industry
  • Medical technology
  • Chemical / pharmaceutical industry
  • Automotive
Technical specifications
Filter Property Value
Product type nipple
Thread size G1/8
Pressure 35 bar
Material brass
Length 39 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
Replacement

Order No.:

 64G0552

Manufacturer SKU:

 137060

 

Available in 3 Days: 14 pcs. - if ordered today
10.86 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8647 €
5 pcs.
10.3768 €
10 pcs.
9.9246 €
15 pcs.
9.3891 €