107498 | Riegler
Quick-release coupling, L 46.5 mm, 35 bar, brass, for hose, 107498
Order No.: 63G2768
EAN: 4047322059299
MPN:
107498
243.26/9-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2943 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
3 pcs.
7.8659 €
5 pcs.
7.4970 €
7 pcs.
7.0329 €
10 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107498, Riegler
Quick-connect coupling I.D. 5, locking on both sides, Bright brass, Sleeve I.D. 9. Both the coupling and the self-sealing plug are fitted with a valve. Connection: The valve opens and the medium is allowed to pass. Disconnection: The valve closes and the medium is prevented from escaping.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 9 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 46.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |