107495 | Riegler
Quick-release coupling, L 38 mm, 35 bar, brass, for hose, 107495
Order No.: 63G2765
EAN: 4047322058964
MPN:
107495
243.21-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7945 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
3 pcs.
7.4137 €
5 pcs.
7.0567 €
7 pcs.
6.6283 €
10 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 107495, Riegler
Quick-connect coupling I.D. 5, locking on both sides, Bright brass, G 1/4 ET. Both the coupling and the self-sealing plug are fitted with a valve. Connection: The valve opens and the medium is allowed to pass. Disconnection: The valve closes and the medium is prevented from escaping.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 38 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |