107496 | Riegler
Quick-release coupling, L 46.5 mm, 35 bar, brass, for hose, 107496
Order No.: 63G2766
EAN: 4047322059213
MPN:
107496
243.25-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
3 pcs.
7.2709 €
5 pcs.
6.9258 €
7 pcs.
6.5093 €
10 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 4 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 46.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |