107391 | Riegler

Compressed air distributor, L 179.8 mm, 16 bar, steel/brass, for pipe systems, 107391

Order No.: 63G2014
EAN: 4047322350266
MPN:
107391
VTM-4
107391 Riegler Fittings and Accessories Image 1
107391 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
180.8800 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
180.88 € *
Price list
Quantity
Price per unit*
1 pcs.
180.8800 €
2 pcs.
176.1438 €
*incl. VAT plus shipping costs
Subject to prior sale

Compressed air distributor, 107391, Riegler

Modular distributor system for flexible workplace design, can be rotated 180°.

Technical specifications
Filter Property Value
Product type compressed air distributor
Thread size G1/2
Pressure 16 bar
Material steel/brass
Medium compressed air, non-corrosive gases
Length 179.8 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin SE
Customs tariff number 84812090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead