107389 | Riegler

Compressed air distributor, L 111.4 mm, 16 bar, steel/brass, for pipe systems, 107389

Order No.: 63G2012
EAN: 4047322350235
MPN:
107389
VTM-2
107389 Riegler Fittings and Accessories Image 1
107389 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.1067 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
120.11 € *
Price list
Quantity
Price per unit*
1 pcs.
120.1067 €
2 pcs.
116.7747 €
3 pcs.
113.6450 €
*incl. VAT plus shipping costs
Subject to prior sale

Compressed air distributor, 107389, Riegler

Modular distributor system for flexible workplace design, can be rotated 180°.

Technical specifications
Filter Property Value
Product type compressed air distributor
Thread size G1/2
Pressure 16 bar
Material steel/brass
Medium compressed air, non-corrosive gases
Length 111.4 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin SE
Customs tariff number 84812090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead