107390 | Riegler
Compressed air distributor, L 145.6 mm, 16 bar, steel/brass, for pipe systems, 107390
Order No.: 63G2013
EAN: 4047322350242
MPN:
107390
VTM-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.8067 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
155.81 € *
Price list
Quantity
Price per unit*
1 pcs.
155.8067 €
2 pcs.
151.4989 €
3 pcs.
147.4291 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air distributor | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | steel/brass | |
| Medium | compressed air, non-corrosive gases | |
| Length | 145.6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |