107318 | Riegler
Nipple, L 140 mm, 35 bar, brass, nickel-plated, for hose, 107318
Order No.: 63G2660
EAN: 4047322286466
MPN:
107318
243.357-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8766 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
3 pcs.
10.3173 €
5 pcs.
9.8294 €
7 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107318, Riegler
Nipple for couplings DN 7.2-DN 7.8, nickel-plated brass, for hose 10x8 with swivel nut and kink protector spring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 140 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |