107251 | Riegler
Nipple, L 145 mm, 35 bar, brass, for hose, 107251
Order No.: 63G2656
EAN: 4047322285612
MPN:
107251
243.357
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6390 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
3 pcs.
9.1511 €
5 pcs.
8.6989 €
7 pcs.
8.1753 €
10 pcs.
7.7112 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107251, Riegler
Nipple for couplings DN 7.2-DN 7.8, brass with a bare metal surface, for hose 10x8 with swivel nut and kink protector spring .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 145 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |