107312 | Riegler

Nipple, L 34 mm, 35 bar, brass, nickel-plated, for jacks, 107312

Order No.: 63G2602
EAN: 4047322060332
MPN:
107312
243.57-N
107312 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Available in 3 Days: 245 pcs. - if ordered today
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
5 pcs.
3.9032 €
10 pcs.
3.7128 €
15 pcs.
3.4867 €
20 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size G1/2
Pressure 35 bar
Material brass, nickel-plated
Length 34 mm
Suitable for jacks
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes