107307 | Riegler
Nipple, L 33 mm, 35 bar, brass, nickel-plated, for jacks, 107307
Order No.: 63G2597
EAN: 4047322060110
MPN:
107307
243.51-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Available in 3 Days: 191 pcs. - if ordered today
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.3082 €
15 pcs.
3.0940 €
25 pcs.
2.8917 €
50 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107307, Riegler
Nipple for couplings DN 7.2-DN 7.8, nickel-plated brass, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G3/8 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 33 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |