107305 | Riegler
Nipple, L 31 mm, 35 bar, brass, nickel-plated, for jacks, 107305
Order No.: 63G2595
EAN: 4047322059985
MPN:
107305
243.48-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.3082 €
15 pcs.
3.0940 €
25 pcs.
2.8917 €
50 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107305, Riegler
Nipple for couplings DN 7.2-DN 7.8, nickel-plated brass, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 31 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |