107308 | Riegler
Nipple, L 35 mm, 35 bar, brass, nickel-plated, for jacks, 107308
Order No.: 63G2601
EAN: 4047322060158
MPN:
107308
243.52-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Available in 3 Days: 284 pcs. - if ordered today
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
5 pcs.
3.9032 €
10 pcs.
3.7128 €
15 pcs.
3.4867 €
20 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/2 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |