107250 | Riegler

Nipple, L 120 mm, 35 bar, brass, for hose, 107250

Order No.: 63G2659
EAN: 4047322285599
MPN:
107250
243.356
107250 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2475 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
3 pcs.
5.9381 €
5 pcs.
5.6525 €
7 pcs.
5.3074 €
10 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Pressure 35 bar
Material brass
Length 120 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes