107105 | Riegler
Nipple, L 19 mm, 35 bar, brass, nickel-plated, for jacks, 107105
Order No.: 63G2535
EAN: 4047322058292
MPN:
107105
243.09/9-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0214 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
3 pcs.
5.7120 €
5 pcs.
5.4383 €
7 pcs.
5.1051 €
10 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 19 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |