107102 | Riegler
Nipple, L 18 mm, 35 bar, brass, nickel-plated, for jacks, 107102
Order No.: 63G2536
EAN: 4047322058216
MPN:
107102
243.09/6-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available in 3 Days: 322 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5228 €
15 pcs.
2.3562 €
25 pcs.
2.2015 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107102, Riegler
Nipple for couplings DN 2.7, nickel-plated brass, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | M5 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 18 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |