107100 | Riegler
Nipple, L 25 mm, 35 bar, brass, nickel-plated, for jacks, 107100
Order No.: 63G2533
EAN: 4047322058179
MPN:
107100
243.09/4-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
5 pcs.
5.2003 €
10 pcs.
4.9504 €
15 pcs.
4.6410 €
20 pcs.
4.3792 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107100, Riegler
Nipple for couplings DN 2.7, nickel-plated brass, for hose 5x3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 25 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |