107103 | Riegler

Nipple, L 20 mm, 35 bar, brass, nickel-plated, for jacks, 107103

Order No.: 63G2534
EAN: 4047322058247
MPN:
107103
243.09/7-N
107103 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Available in 3 Days: 131 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
5 pcs.
3.4391 €
10 pcs.
3.2725 €
15 pcs.
3.0702 €
20 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size G1/8
Pressure 35 bar
Material brass, nickel-plated
Length 20 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes