103580 | Riegler
Distribution strip, L 275 mm, 10 bar, die-cast aluminum, for compressed air outlets/pneumatics, 103580
Order No.: 63G9238
EAN: 4047322278690
MPN:
103580
VT 52210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
278.2458 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
278.25 € *
Price list
Quantity
Price per unit*
1 pcs.
278.2458 €
2 pcs.
270.9511 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor strip, 103580, Riegler
Distributor and isolator block for machines and installations where it is necessary to close individual circuits. This block contains 10 ball valves that can be adjusted using a screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | die-cast aluminum | |
| Length | 275 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |