103579 | Riegler
Distribution strip, L 225 mm, 10 bar, die-cast aluminum, for compressed air outlets/pneumatics, 103579
Order No.: 63G9240
EAN: 4047322297196
MPN:
103579
VT 5228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.0576 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
213.06 € *
Price list
Quantity
Price per unit*
1 pcs.
213.0576 €
2 pcs.
207.4765 €
*incl. VAT plus shipping costs
Subject to prior sale
Distributor strip, 103579, Riegler
Distributor and isolator block for machines and installations where it is necessary to close individual circuits. This block contains 8 ball valves that can be adjusted using a screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | die-cast aluminum | |
| Length | 225 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |