103578 | Riegler
Distribution strip, L 175 mm, 10 bar, die-cast aluminum, for compressed air outlets/pneumatics, 103578
Order No.: 63G9239
EAN: 4047322170024
MPN:
103578
VT 5226
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.0110 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
151.01 € *
Price list
Quantity
Price per unit*
1 pcs.
151.0110 €
2 pcs.
146.8341 €
3 pcs.
142.8833 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | die-cast aluminum | |
| Length | 175 mm | |
| Suitable for | compressed air outlets/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |