103461 | Riegler
Stainless steel ball valve, L 125 mm, 63 bar, stainless steel, for pipe systems, 103461
Order No.: 64G0075
EAN: 4047322081740
MPN:
103461
391.07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.5782 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
161.58 € *
Price list
Quantity
Price per unit*
1 pcs.
161.5782 €
2 pcs.
157.3418 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 103461, Riegler
Stainless steel ball valve, 3-pcs., weld-on studs, Full passage, Operating temperature -20°C to 150°C, PN max. 63 bar, f. tube O.D. 48 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 125 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |