103457 | Riegler
Stainless steel ball valve, L 75 mm, 63 bar, stainless steel, for pipe systems, 103457
Order No.: 64G0071
EAN: 4047322081702
MPN:
103457
391.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.7856 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
59.79 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7856 €
2 pcs.
57.1914 €
3 pcs.
54.8233 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 103457, Riegler
Stainless steel ball valve, 3-pcs., weld-on studs, Full passage, Operating Temperaturee -20°C to 150°C, PN max. 63 bar, f. tube O.D. 21.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 75 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |