103459 | Riegler
Stainless steel ball valve, L 100 mm, 63 bar, stainless steel, for pipe systems, 103459
Order No.: 64G0073
EAN: 4047322081726
MPN:
103459
391.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2877 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
84.29 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2877 €
2 pcs.
81.9553 €
3 pcs.
79.7538 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Pressure | 63 bar | |
| Material | stainless steel | |
| Length | 100 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |