103356 | Riegler
Mini ball valve, L 55.5 mm, 10 bar, brass, nickel-plated, for pipe systems, 103356
Order No.: 64G0373
EAN: 4047322402910
MPN:
103356
371.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4712 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
3 pcs.
11.8643 €
5 pcs.
11.3050 €
7 pcs.
10.6505 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | R/Rp 1/2 / 1/2 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 55.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |