103355 | Riegler
Mini ball valve, L 44.5 mm, 10 bar, brass, nickel-plated, for pipe systems, 103355
Order No.: 64G0371
EAN: 4047322402903
MPN:
103355
371.07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0912 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
3 pcs.
9.5795 €
5 pcs.
9.1273 €
7 pcs.
8.5680 €
10 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 103355, Riegler
Mini ball valve, Rotating handle, nickel-plated brass, Medium/ambient Temperature -10 °C to 80 °C, R/Rp 3/8 ET/IT, DN 8, PN max. 10 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | R/Rp 3/8 / 3/8 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 44.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |