103350 | Riegler
Mini ball valve, L 59 mm, 10 bar, brass, nickel-plated, for pipe systems, 103350
Order No.: 64G0374
EAN: 4047322402897
MPN:
103350
371.02-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0662 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
3 pcs.
12.4236 €
5 pcs.
11.8405 €
7 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 103350, Riegler
Mini ball valve, Rotating handle, nickel-plated brass, Medium/ambient Temperature -10 °C to 80 °C, Rp 1/2 IT, DN 10, PN max. 10 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | Rp 1/2 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 59 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |