103353 | Riegler
Mini ball valve, L 40.5 mm, 10 bar, brass, nickel-plated, for pipe systems, 103353
Order No.: 64G0369
EAN: 4047322080781
MPN:
103353
371.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9020 € *
Available in 3 Days: 432 pcs. - if ordered today
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
3 pcs.
6.5569 €
5 pcs.
6.2356 €
7 pcs.
5.8667 €
10 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | R/Rp 1/4 / 1/4 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 40.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |