103351 | Riegler

Mini ball valve, L 35.5 mm, 10 bar, brass, nickel-plated, for pipe systems, 103351

Order No.: 64G0367
EAN: 4047322080767
MPN:
103351
371.03
103351 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7354 € *
Available in 3 Days: 60 pcs. - if ordered today
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
3 pcs.
6.3903 €
5 pcs.
6.0928 €
7 pcs.
5.7120 €
10 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size R/Rp 1/8 / 1/8
Pressure 10 bar
Material brass, nickel-plated
Length 35.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes