103349 | Riegler
Mini ball valve, L 48 mm, 10 bar, brass, nickel-plated, for pipe systems, 103349
Order No.: 64G0372
EAN: 4047322402880
MPN:
103349
371.02-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6390 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
3 pcs.
9.1511 €
5 pcs.
8.7108 €
7 pcs.
8.1872 €
10 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | Rp 3/8 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |