103348 | Riegler

Mini ball valve, L 43 mm, 10 bar, brass, nickel-plated, for pipe systems, 103348

Order No.: 64G0370
EAN: 4047322080750
MPN:
103348
371.02
103348 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Available in 3 Days: 66 pcs. - if ordered today
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
3 pcs.
6.5569 €
5 pcs.
6.2356 €
7 pcs.
5.8667 €
10 pcs.
5.5335 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size Rp 1/4
Pressure 10 bar
Material brass, nickel-plated
Length 43 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes