103346 | Riegler

Mini ball valve, L 45 mm, 10 bar, brass, nickel-plated, for pipe systems, 103346

Order No.: 64G0398
EAN: 4047322081184
MPN:
103346
375.33
103346 Riegler Fittings and Accessories Image 1
103346 Riegler Fittings and Accessories Image 2
103346 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0448 € *
Available in 3 Days: 653 pcs. - if ordered today
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
3 pcs.
6.6878 €
5 pcs.
6.3784 €
7 pcs.
5.9857 €
10 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size G1/2
Pressure 10 bar
Material brass, nickel-plated
Length 45 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes