103343 | Riegler

Mini ball valve, L 39 mm, 10 bar, brass, nickel-plated, for pipe systems, 103343

Order No.: 64G0404
EAN: 4047322081146
MPN:
103343
375.10
103343 Riegler Fittings and Accessories Image 1
103343 Riegler Fittings and Accessories Image 2
103343 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3189 € *
Available in 3 Days: 1,253 pcs. - if ordered today
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
3 pcs.
5.9976 €
5 pcs.
5.7001 €
7 pcs.
5.3669 €
10 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size G1/8
Pressure 10 bar
Material brass, nickel-plated
Length 39 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes