103322 | Riegler
Mini ball valve, L 49 mm, 10 bar, brass, nickel-plated, for pipe systems, 103322
Order No.: 64G0386
EAN: 4047322278744
MPN:
103322
371.104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
3 pcs.
13.4589 €
5 pcs.
12.8282 €
7 pcs.
12.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 103322, Riegler
Mini ball valve, Rotating handle, nickel-plated brass, Medium/ambient temperature -10 °C to 80 °C, G 1/2 IT, PN max. 10 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 49 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |