103319 | Riegler
Mini ball valve, L 34 mm, 10 bar, brass, nickel-plated, for pipe systems, 103319
Order No.: 64G0384
EAN: 4047322278706
MPN:
103319
371.101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6636 € *
Available in 3 Days: 103 pcs. - if ordered today
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
3 pcs.
7.2828 €
5 pcs.
6.9377 €
7 pcs.
6.5093 €
10 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 103319, Riegler
Mini ball valve, Rotating handle, nickel-plated brass, Medium/ambient temperature -10 °C to 80 °C, G 1/8 IT, PN max. 10 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |