103320 | Riegler

Mini ball valve, L 38 mm, 10 bar, brass, nickel-plated, for pipe systems, 103320

Order No.: 64G0385
EAN: 4047322278720
MPN:
103320
371.102
103320 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7469 € *
Available in 3 Days: 149 pcs. - if ordered today
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
3 pcs.
7.3542 €
5 pcs.
6.9972 €
7 pcs.
6.5807 €
10 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type mini ball valve
Thread size G1/4
Pressure 10 bar
Material brass, nickel-plated
Length 38 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes