103318 | Riegler
Ball valve, 40 bar, brass, nickel-plated, for pipe systems, 103318
Order No.: 64G0127
EAN: 4047322076203
MPN:
103318
350.405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.2323 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
44.23 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2323 €
2 pcs.
42.3283 €
3 pcs.
40.5671 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular ball valve, 103318, Riegler
Rectangular ball valve, nickel-plated brass, ET/ET, Operating temperature -15 °C to 100 °C/60 °C gas, R 1, PN max. 40 bar/ 5 bar gas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | R1 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |