103316 | Riegler
Ball valve, 40 bar, brass, nickel-plated, for pipe systems, 103316
Order No.: 64G0128
EAN: 4047322076180
MPN:
103316
350.403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3954 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3954 €
3 pcs.
22.2887 €
5 pcs.
20.9678 €
7 pcs.
19.7778 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular ball valve, 103316, Riegler
Rectangular ball valve, nickel-plated brass, ET/ET, Operating temperature -15 °C to 100 °C/60 °C gas, R 1/2, PN max. 40 bar/ 5 bar gas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | R1/2 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |