103311 | Riegler
Ball valve, 40 bar, brass, nickel-plated, for pipe systems, 103311
Order No.: 64G0135
EAN: 4047322075510
MPN:
103311
350.204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3668 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
35.37 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3668 €
3 pcs.
33.6889 €
5 pcs.
31.6778 €
7 pcs.
29.9047 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular ball valve, 103311, Riegler
Rectangular ball valve, nickel-plated brass, IT/IT, Operating temperature -15 °C to 100 °C/60 °C gas, Rp 3/4, PN max. 40 bar/ 5 bar gas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 3/4 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |