103310 | Riegler

Ball valve, 40 bar, brass, nickel-plated, for pipe systems, 103310

Order No.: 64G0134
EAN: 4047322075497
MPN:
103310
350.203
103310 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3954 € *
Available in 3 Days: 106 pcs. - if ordered today
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3954 €
3 pcs.
22.2887 €
5 pcs.
20.9678 €
7 pcs.
19.7778 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular ball valve, 103310, Riegler

Rectangular ball valve, nickel-plated brass, IT/IT, Operating temperature -15 °C to 100 °C/60 °C gas, Rp 1/2, PN max. 40 bar/ 5 bar gas.

Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1/2
Pressure 40 bar
Material brass, nickel-plated
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 84818081
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead