103234 | Riegler
Ball valve, L 140 mm, 40 bar, brass, nickel-plated, for pipe systems, 103234
Order No.: 64G0336
EAN: 4047322370332
MPN:
103234
KHF-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
222.4348 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
222.43 € *
Price list
Quantity
Price per unit*
1 pcs.
222.4348 €
2 pcs.
216.5919 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103234, Riegler
2/2-way ball valves, two parts, made of nickel-plated brass with spring return. The ball valve is closed in the normal position and opens against spring force. High safety standard because the valve is automatically closed if the handle is not operated; inadvertent opening is prevented.
Applications
- Compressed air
- Water
- Oils
- Fuel oil
- Fuels
- Inert gases
- Silicone-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 2 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 140 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |