103229 | Riegler
Ball valve, L 75 mm, 65 bar, brass, nickel-plated, for pipe systems, 103229
Order No.: 64G0334
EAN: 4047322370042
MPN:
103229
KHF-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8999 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
41.90 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8999 €
2 pcs.
40.0792 €
3 pcs.
38.4132 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103229, Riegler
2/2-way ball valves, two parts, made of nickel-plated brass with spring return. The ball valve is closed in the normal position and opens against spring force. High safety standard because the valve is automatically closed if the handle is not operated; inadvertent opening is prevented.
Applications
- Compressed air
- Water
- Oils
- Fuel oil
- Fuels
- Inert gases
- Silicone-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 1/2 | |
| Pressure | 65 bar | |
| Material | brass, nickel-plated | |
| Length | 75 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |