103233 | Riegler

Ball valve, L 120 mm, 40 bar, brass, nickel-plated, for pipe systems, 103233

Order No.: 64G0331
EAN: 4047322370080
MPN:
103233
KHF-112
103233 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.4410 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
147.44 € *
Price list
Quantity
Price per unit*
1 pcs.
147.4410 €
2 pcs.
143.3593 €
3 pcs.
139.5037 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1 1/2
Pressure 40 bar
Material brass, nickel-plated
Length 120 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes