103231 | Riegler

Ball valve, L 90 mm, 65 bar, brass, nickel-plated, for pipe systems, 103231

Order No.: 64G0333
EAN: 4047322370325
MPN:
103231
KHF-10
103231 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.4809 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
77.48 € *
Price list
Quantity
Price per unit*
1 pcs.
77.4809 €
2 pcs.
74.1251 €
3 pcs.
71.0549 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1
Pressure 65 bar
Material brass, nickel-plated
Length 90 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes